help desk software
DATA SHEET

G6015L05B-RHR

Mechatronics

DC Axial Fan .. see full description

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
G6015L05B-RHR
RoHS:
Yes
HTS:
8414596590
COO:
ID
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Case
The MECHATRONICS G6015L05B-RHR is a high-performance fan designed for efficient cooling in various electronic devices. This 60mm x 60mm x 15mm fan features a superior airflow rate of up to 20.3 cubic feet per minute (CFM) and operates at a low noise level of just 23 decibels (dBA). Equipped with a brushless DC motor, this fan delivers reliable and continuous operation with a lifespan of up to 50,000 hours.The G6015L05B-RHR fan is an ideal choice for cooling applications in computer servers, home theater systems, gaming consoles, and other electronic devices that require effective heat dissipation. The fan's compact size allows for easy installation in tight spaces without compromising performance. Additionally, its high-quality construction ensures durability and longevity, providing the peace of mind that your electronic components will be protected and reliably cooled.With its efficient performance, low-noise operation, and long lifespan, the MECHATRONICS G6015L05B-RHR is a reliable cooling solution that meets the demands of a wide range of electronic devices.
Search Keywords:
G6015L05BRHR
IN STOCK: 90
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.98
$59.900
25
$10.89
$272.250
50
$10.42
$521.000
100
$9.49
$949.000
250
$8.99
$2,247.500
500
$8.36
$4,180.000
1,000 +
$7.93
$7,930.000
Tools/3D Models
Product Guides