help desk software
DATA SHEET

LPC12A99-BTER

Mechatronics

AC Fan Axial Ball Bearing 90V to 264V 140CFM 56dB 120 X 120 X 38mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
LPC12A99-BTER
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
AC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
90 to 264 V
Power Rating:
12 W
Maximum Airflow:
140 CFM
Noise Level:
56 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Magnesium
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
AC Fan Axial Ball Bearing 90V to 264V 140CFM 56dB 120 X 120 X 38mm
Search Keywords:
LPC12A99BTER
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
LPH12A99-BTHR
LPH12A99-BTHR
VIEW PRODUCT
Tools/3D Models
Product Guides