help desk software
DATA SHEET

M5010E05C-RSR

Mechatronics

Fan Tubeaxial - 5VDC - Square - 50mm x 50mm - 1 Ball/1 Sleeve - 9.9 CFM (0.277m³/min) - 28.0 dB(A) - 2 Wire Leads.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
M5010E05C-RSR
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
DC Fan
Dimension:
50 x 50 x 10.2 mm
Voltage Rating:
5 V
Power Rating:
0.8 W
Maximum Airflow:
9.89 CFM
Noise Level:
28 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The M5010E05C-RSR is DC tubeaxial fan with 6000 RPM.
Search Keywords:
M5010E05CRSR
IN STOCK: 85
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.15
$50.750
25
$9.00
$225.000
50
$8.57
$428.500
100
$8.19
$819.000
250
$7.57
$1,892.500
500
$7.26
$3,630.000
1,000
$7.15
$7,150.000
2,500 +
$7.04
$17,600.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models