M5010E12C-RSR
MechatronicsFan Tubeaxial - 12VDC - Square - 50mm x 50mm - 1 Ball/1 Sleeve - 9.9 CFM (0.277m³/min) - 28.0 dB(A) - 2 Wire Leads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
M5010E12C-RSR
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
Category:
DC Fan
Dimension:
50 x 50 x 10.2 mm
Voltage Rating:
12 V
Power Rating:
1.4 W
Maximum Airflow:
9.89 CFM
Noise Level:
28 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The M5010E12C-RSR is DC tubeaxial fan with 6000 RPM.
Search Keywords:
M5010E12CRSR
IN STOCK:
68
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$9.91
$49.550
25
$8.62
$215.500
50
$8.24
$412.000
100
$7.92
$792.000
250
$7.53
$1,882.500
500
$7.27
$3,635.000
1,000
$7.17
$7,170.000
2,500
+
$7.06
$17,650.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SC110NR
Audio 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
V7-7B10D8-274
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 1...
V-213-1C6
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 21A 250VAC 250VDC 372.85V...
UF25HC12-BTHR
10.0 x 4.21 Inches AC Axial Fans
S4D450-AU01-01
AC Fan Axial Ball Bearing 400V 446 X 116.5mm