M5210H12C1-RSR
MechatronicsFan Tubeaxial - 12VDC - 52mm x 52mm x 10.2mm - 12V - 3V to 6V - 9.89CFM - 26dB(A) - Tachometer.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
M5210H12C1-RSR
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
Category:
DC Fan
Dimension:
52 x 52 x 10.2 mm
Voltage Rating:
12 V
Power Rating:
1.2 W
Maximum Airflow:
9.89 CFM
Noise Level:
26 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The M5210H12C1-RSR is DC tubeaxial fan with 5000 RPM.
Search Keywords:
M5210H12C1RSR
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$9.581
$9.581
5
$8.710
$43.550
25
$7.890
$197.250
50
$7.540
$377.000
100
$7.090
$709.000
250
$6.510
$1,627.500
500
$6.160
$3,080.000
1,000
+
$5.930
$5,930.000
Please Note:
Item may be subject to tariff fee if shipping within the United States