Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
MA2506H05C-RSR
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack
1
Package Type:
Case
Category:
DC Fan1342
Dimension:
25 x 25 x 6.11359mm
Voltage Rating:
5 V
Power Rating:
N/A
Maximum Airflow:
2.08 CFM
Noise Level:
25.5 dB
Special Features:
Tachometer1363
Termination:
Lead Wire1364
Housing Material:
Polybutylene Terephthalate1345
Operating Temperature:
-10 to 70 °C
Fan Axial 25 X 25 X 6.1 Mm 0.98 X 0.98 X 0.24 Inch
Search Keywords:
MA2506H05CRSR
IN STOCK:
23
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$14.97
$74.850
25
$13.61
$340.250
50
$13.03
$651.500
100
$12.46
$1,246.000
250
$11.56
$2,890.000
500
$11.09
$5,545.000
1,000
+
$11.01
$11,010.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
11SM1077-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1...
LZ24
Thrml Mgmt Access Finger Guard Metal
1.20.123.021/0000
RAFIX 16 - Universal contact block, 1 NC + 1 NO, momentary, silver contacts, without lamp ...
W2S130-AA03-44
AC Ball Bearing Tubeaxial Fan - 150x55mm Round - 230VAC, 223.6CFM - 38W - 3250RPM - 53dBA.
381A301-71/42-0
Heat Shrink Boot - 2:1 (Y) Type - 0.780" (19.81mm) / 0.260" (6.60mm) Large Dia - 0.520" (1...