MC9238E12B-FSR
MechatronicsFan Tubeaxial - 12VDC - Square - 92mm x 92mm - Ball - 41.5dB - 41.5 dB(A) - High Performance.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
MC9238E12B-FSR
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
Category:
DC Fan
Dimension:
92 x 92 x 38 mm
Voltage Rating:
12 V
Power Rating:
6 W
Maximum Airflow:
70.4 CFM
Noise Level:
41.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The MC9238E12B-FSR is DC tubeaxial fan with 3500 RPM.
Search Keywords:
MC9238E12BFSR
IN STOCK:
109
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$18.91
$18.910
10
$17.00
$170.000
25
$16.53
$413.250
50
$16.08
$804.000
100
$14.59
$1,459.000
250
$14.23
$3,557.500
500
+
$13.55
$6,775.000
Please Note:
Item may be subject to tariff fee if shipping within the United States