MD1238X24B-FSR
MechatronicsDC Fan Axial Ball Bearing 24V 10V to 28V 205CFM 62dB 120 X 120 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
MD1238X24B-FSR
RoHS:
Yes
HTS:
8414596590
COO:
CN
Supplier Standard Pack
1
Package Type:
Case
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
24 V
Power Rating:
N/A
Maximum Airflow:
205 CFM
Noise Level:
62 dB
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Polybutylene Terephthalate
Operating Temperature:
-10 to 70 °C
The MECHATRONICS part MD1238X24B-FSR is a high-quality DC Fan designed for efficient cooling in various industrial applications. With its axial ball bearing design, this fan offers reliable and long-lasting performance. It operates at a voltage range of 10V to 28V and can effectively move air at a rate of 205 cubic feet per minute (CFM). Despite its powerful performance, this fan operates quietly with a noise level of 62 dB. Measuring at 120 x 120 x 38mm, it is compact and easy to install in tight spaces. Trust the MD1238X24B-FSR to keep your machinery and equipment cool and running smoothly.
Search Keywords:
MD1238X24BFSR
IN STOCK:
0
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$19.74
$19.740
10
$17.62
$176.200
25
$17.09
$427.250
50
$16.59
$829.500
100
$15.00
$1,500.000
250
$14.60
$3,650.000
500
+
$13.88
$6,940.000
Please Note:
Item may be subject to tariff fee if shipping within the United States