Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
MG-25
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
254 mm
Family:
MG-25
Operating Temperature:
N/A
Dimension:
222.3 x 222.3 x 6.4 mm
The MG-25 is bright nickel chrome plated fan finger guard. Meets UL 0.25 inch maximum spacing plug gage test.
Search Keywords:
MG25
IN STOCK:
297
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$3.87
$19.350
50
$3.12
$156.000
100
$2.98
$298.000
250
$2.83
$707.500
500
$2.72
$1,360.000
1,000
$2.63
$2,630.000
2,500
$2.59
$6,475.000
5,000
+
$2.55
$12,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
WES-1112
Dot-Matrix Printable Markers - 1" x 1.5" - Print area 1" x .5" - 32 per sheet
WES-1334
Wire Marker, Self-lam - Polyester - Laser & DM - 1x3.75" - 16/Sheet - 25/Pkg
UF25HC12-BTHR
10.0 x 4.21 Inches AC Axial Fans
UF25GC12-BTHR
AC Fan Axial Ball Bearing 620CFM 58dB 254 X 89mm
UF25GC12-BWHR
Tubeaxial Fan - 115VAC - Round 254mm Dia - Ball - 550.0 CFM (15.40m³/min) - 1650 RPM - 55....