help desk software
DATA SHEET

MQ1238H24B-FSR

Mechatronics

DC Fan Axial Ball Bearing 24V 10V to 28V 226CFM 65dB 120 X 120 X 38mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
MQ1238H24B-FSR
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
24 V
Power Rating:
41 W
Maximum Airflow:
226 CFM
Noise Level:
65 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 24V 10V to 28V 226CFM 65dB 120 X 120 X 38mm
Search Keywords:
MQ1238H24BFSR
IN STOCK: 40
Ships today, if you order in
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.83
$36.830
5
$33.11
$165.550
10
$32.61
$326.100
25
$31.32
$783.000
50
$27.72
$1,386.000
100
$27.31
$2,731.000
250 +
$26.71
$6,677.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models