Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
MR3010H05B-RSR
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
The MECHATRONICS part MR3010H05B-RSR is a high-performance, compact, and durable brushless DC fan. It is designed for efficient cooling and ventilation in a wide range of applications, including industrial equipment, electronics, and computing devices.With its advanced motor technology, this MECHATRONICS fan delivers powerful airflow while operating at low noise levels. It features a 24V DC input voltage and has a speed of 5000 RPM, ensuring efficient heat dissipation and optimal performance.The MR3010H05B-RSR fan is built to last, with a long service life and high reliability. It is constructed with quality materials, including a dual ball bearing system, to ensure smooth operation and minimal downtime.This fan is easy to install and can be used in both horizontal and vertical orientations, making it versatile for various applications. It also has a compact size, making it suitable for space-constrained environments.Whether you need to cool electronic components, maintain optimal operating temperatures in machinery, or improve ventilation in an enclosed space, the MECHATRONICS part MR3010H05B-RSR is an excellent choice that delivers reliable performance and efficient cooling.
Search Keywords:
MR3010H05BRSR
IN STOCK:
299
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$13.34
$66.700
25
$11.84
$296.000
50
$11.38
$569.000
100
$10.99
$1,099.000
250
$10.50
$2,625.000
500
$10.14
$5,070.000
1,000
+
$9.99
$9,990.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
TRD13D10WL04
Switch Rocker ON None ON SPDT Wire Lug Curved Rocker 3A 125VAC 28VDC
MDM-25SH003B
D Microminiature Connector - 25 Contact - Female - 0.05 inch Pitch - Crimp Terminal - Hole...
NC10MRX-14-B
8 + 2 Pole XLR Cable Connectors - Easy to assemble 8 + 2 pole right-angle male XLR cable c...
NC10FRX-14-B
8 + 2 Pole XLR Cable Connectors - Easy to assemble 8 + 2 pole right-ange female XLR connec...