Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
SGR-31
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
80 mm
Family:
SGR-31
Operating Temperature:
N/A
Dimension:
81.1 x 81 x 5.5 mm
Thrml Mgmt Access Fan Guard 80mm Metal
Search Keywords:
SGR31
IN STOCK:
857
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$0.950
$23.750
250
$0.799
$199.750
500
$0.751
$375.500
1,000
$0.722
$722.000
2,500
$0.711
$1,777.500
5,000
$0.700
$3,500.000
7,500
$0.690
$5,175.000
10,000
+
$0.679
$6,790.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1-66601-2
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Copper Nickel Alloy Contact With 5...
CPP11-52-5.00A-OB-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
07145-12
Cable Assembly Cord 0.305m 18AWG 2 POS Power RCP
PV8-14RX-QY
Ring Terminal, large wire, 8 AWG, 1/4" stud size, vinyl expanded insulation, standard pack...
UF80A12-BTHR
3.15 x 3.15 x 1.5 Inches AC Axial Fans