help desk software
DATA SHEET

SGR-47

Mechatronics

Thrml Mgmt Access Fan Guard 119mm Metal

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
SGR-47
RoHS:
Yes
HTS:
8533210090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
119 mm
Family:
SGR
Operating Temperature:
N/A
Dimension:
115 x 116 x 3.8 mm
Thrml Mgmt Access Fan Guard 119mm Metal
Search Keywords:
SGR47
IN STOCK: 1,236
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.015
$25.375
250
$0.854
$213.500
500
$0.802
$401.000
1,000
$0.771
$771.000
2,500
$0.759
$1,897.500
5,000
$0.748
$3,740.000
7,500
$0.737
$5,527.500
10,000 +
$0.725
$7,250.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models