Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
SGR-59
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Type:
Fan Guard
The SGR-59 is a round fan filter guard grille made of C1008 steel with bright nickel chrome finish. It is ideal for use with 162mm axial fans.
Search Keywords:
SGR59
IN STOCK:
574
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$3.50
$35.000
100
$2.13
$213.000
250
$1.93
$482.500
500
$1.86
$930.000
1,000
$1.79
$1,790.000
2,500
$1.77
$4,425.000
5,000
$1.74
$8,700.000
7,500
+
$1.71
$12,825.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
RZ3A60D25
Solid State Relay - 3PST NO - 25 A - 660 VAC - Panel - Screw - Zero Crossing
AA2-B0-26-630-1B1-C
2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...
20307-85
Electromechanical Relay 240VAC 7.2KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose...
AR22V0R-02R
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount
SZ-MC/SC-N6
Relay Accessories Replacement Contact for Contactor