UF12A12-STHR
MechatronicsAC Fan Axial Ball Bearing 115V 106CFM 46dB 120 X 120 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF12A12-STHR
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Case
Category:
AC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
115 V
Power Rating:
12 W
Maximum Airflow:
106 CFM
Noise Level:
46 dB
Special Features:
N/A
Termination:
Terminal
Housing Material:
DieCast Aluminum
The MECHATRONICS part UF12A12-STHR is an AC Fan that delivers efficient cooling performance for a variety of applications. With its compact and durable design, this axial ball bearing fan operates at 115V, providing a steady airflow of 106CFM. Despite its powerful performance, the fan operates quietly, emitting only 46dB of noise. With dimensions of 120 x 120 x 38mm, it can easily be installed into various electronic devices or systems. Choose the MECHATRONICS UF12A12-STHR for reliable cooling, low noise, and exceptional airflow capabilities.
Search Keywords:
UF12A12STHR
IN STOCK:
515
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$14.87
$74.350
25
$13.35
$333.750
50
$12.61
$630.500
100
$12.27
$1,227.000
250
$11.89
$2,972.500
500
$11.46
$5,730.000
1,000
+
$11.29
$11,290.000