UF12A23-STHR
MechatronicsFan Tubeaxial - 230VAC - Square - 120mm x 120mm - Sleeve - 106.0 CFM (2.97m³/min) - 46.0 dB(A) - 2 Terminals.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF12A23-STHR
RoHS:
Yes
HTS:
8414599080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
Category:
AC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
230 V
Power Rating:
15 W
Maximum Airflow:
106 CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 70 °C
The UF12A23-STHR is AC tubeaxial fan with 3100 RPM. Operating temperature range is from -40 to 158°F (-40 to 70°C).
Search Keywords:
UF12A23STHR
IN STOCK:
419
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$15.53
$77.650
25
$14.57
$364.250
50
$13.79
$689.500
100
$12.92
$1,292.000
250
$11.99
$2,997.500
500
$11.51
$5,755.000
1,000
+
$11.33
$11,330.000
CUSTOMERS
ALSO BOUGHT
4NK0HS
Overload Relay - 7 - 11 A.
2228G
Thumbwheel Switch
HH52PU-FL-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 7A Silver Contact - Plug-in - Surge Suppres...
4308R-102-472LF
Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
TK-E02-9-13
9-13A For SC-E03 to SC-E05