UF12AM12-BTHR-F832
MechatronicsAC Fan Axial Ball Bearing 115V 103CFM 46dB 120 X 120 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF12AM12-BTHR-F832
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
115 V
Power Rating:
13 W
Maximum Airflow:
103 CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-40 to 90 °C
The UF12AM12-BTHR-F832 is a high-performance AC fan designed for optimal cooling and ventilation in various electronic and industrial applications. With its advanced Mechatronics technology, this axial fan delivers efficient and reliable airflow, ensuring your equipment remains cool and operating at optimal levels.Equipped with a durable ball bearing system, this fan offers exceptional performance and longevity, making it suitable for demanding environments. At 115V, it provides a powerful airflow of 103CFM, effectively dissipating heat and maintaining stable temperatures. Measuring 120 x 120 x 38mm, this compact fan is easy to install and fits seamlessly into any space. With a noise level of only 46dB, it operates quietly without disturbing your work environment.Whether used in computers, servers, power supplies, or other electronic devices, the UF12AM12-BTHR-F832 is the ideal choice for reliable and efficient cooling. Invest in this high-quality AC fan and experience enhanced performance and durability for your equipment.
Search Keywords:
UF12AM12BTHRF832
IN STOCK:
149
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$36.64
$36.640
5
$32.69
$163.450
10
$32.20
$322.000
25
$30.80
$770.000
50
$29.11
$1,455.500
100
$28.67
$2,867.000
250
+
$27.96
$6,990.000
CUSTOMERS
ALSO BOUGHT
UF12A12-BTHR
Fan Tubeaxial - 115VAC - Square - 120mm L x 120mm H - Ball - 106.0 CFM (2.97m³/min) - 3100...
RH2B-UTAC110-120V
Power Relay 110VAC 10A DPDT(43.2x21.5x42)mm Bracket
701RN001O1248D2060A
C49-A7
115VAC 50-60Hz 550CFM Fan 218x218x83mm.
BZ-2RQ-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...