UF12AR12-BTHR
MechatronicsAC Fan Axial Ball Bearing 115V 99CFM 47dB 120 X 120 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF12AR12-BTHR
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
Category:
AC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
115 V
Power Rating:
11 W
Maximum Airflow:
99 CFM
Noise Level:
47 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-40 to 70 °C
The UF12AR12-BTHR is a high-quality AC fan with an axial ball bearing design. It operates on 115V power supply and delivers an impressive airflow of 99 cubic feet per minute while keeping noise levels as low as 47dB. With dimensions of 120 x 120 x 38mm, this fan is suitable for various applications where efficient cooling is required. Built to last, its ball bearing design ensures durability and reliable performance. If you are in need of an AC fan that offers excellent cooling capabilities and minimal noise, the UF12AR12-BTHR is an ideal choice.
Search Keywords:
UF12AR12BTHR
IN STOCK:
128
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$21.59
$21.590
10
$17.66
$176.600
25
$17.15
$428.750
50
$16.19
$809.500
100
$14.96
$1,496.000
250
$14.25
$3,562.500
500
+
$14.03
$7,015.000
CUSTOMERS
ALSO BOUGHT
YZ-2R5556T
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 1...
OA254AN-11-1TB
FAN AC 254MM(10") 115V, 700cfm
A2D250-AA06-71
AC Axial Fan - 265/460VAC - 250mm x 250mm x 83mm - 992CFM - 2900 RPM - IP44 - Terminal Blo...
55416.17090
Model # QLN65/0012A13-2524LH-66RV - AC Tangential/Crossflow Blower 115V 42W 60Hz 1950RPM 7...
RL90-18/14N
DC Centrifugal Ball Bearing Fan - 121x121x37mm - 24VDC - 23.5CFM - 5W - 2500RPM.