help desk software
DATA SHEET

UF12B12-BTHR

Mechatronics

Fan Tubeaxial - 115VAC - Square - 120mm x 120mm - Ball - 75.0 CFM (2.10m³/min) - 42.0 dB(A) - 2 Terminals. .. see full description

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF12B12-BTHR
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Case
The MECHATRONICS part UF12B12-BTHR is a high-quality fan designed for efficient air circulation. This fan operates on 115VAC power and features a square shape with dimensions of 120mm x 120mm. It utilizes ball bearing technology for smooth operation and reliability. With an airflow rating of 75.0 CFM (2.10m³/min), it is capable of effectively cooling various applications. Despite its powerful performance, this fan operates at a quiet noise level of 42.0 dB(A). It is equipped with 2 terminals for easy installation and connection.
Search Keywords:
UF12B12BTHR
IN STOCK: 97
Can Ship immediately
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.08
$24.080
10
$19.70
$197.000
25
$18.76
$469.000
50
$18.05
$902.500
100
$16.68
$1,668.000
250
$15.89
$3,972.500
500 +
$15.65
$7,825.000
Tools/3D Models