Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF13A12-BTHR
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
Category:
AC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
115 V
Power Rating:
12 W
Maximum Airflow:
120 CFM
Noise Level:
50 dB
Special Features:
N/A
Termination:
Terminal
Housing Material:
DieCast Aluminum
Operating Temperature:
N/A
AC Fan Axial Ball Bearing 115V 120CFM 50dB 127 X 127 X 38mm
Search Keywords:
UF13A12BTHR
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$22.92
$22.920
10
$18.30
$183.000
25
$17.51
$437.750
50
$16.54
$827.000
100
$16.01
$1,601.000
250
$15.52
$3,880.000
500
+
$14.96
$7,480.000