Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF13A12-BWHNSR
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Case
Category:
AC Fan
Dimension:
127 x 127 x 38 mm
Voltage Rating:
115 V
Power Rating:
12 W
Maximum Airflow:
120 CFM
Noise Level:
50 dB
Special Features:
IP55
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
IP Rating:
IP55
Operating Temperature:
-40 to 70 °C
AC Fan Axial Ball Bearing 115V 120CFM 50dB 127 X 127 X 38mm
Search Keywords:
UF13A12BWHNSR
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$47.31
$47.310
25
$14.40
$360.000
40
$14.29
$571.600
100
$13.56
$1,356.000
500
+
$13.15
$6,575.000
Product Guides