UF13A23-BTHR
MechatronicsFan Tubeaxial - 230VAC - Square - 127mm x 127mm - Ball - 120.0 CFM (3.36m³/min) - 50.0 dB(A) - 2 Terminals.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF13A23-BTHR
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
The UF13A23-BTHR is AC tubeaxial fan with 3000 RPM. Operating temperature range is from -40 to 158°F (-40 to 70°C).
Search Keywords:
UF13A23BTHR
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$23.26
$23.260
10
$19.02
$190.200
25
$18.47
$461.750
50
$17.43
$871.500
100
$16.11
$1,611.000
250
$15.34
$3,835.000
500
+
$15.11
$7,555.000
CUSTOMERS
ALSO BOUGHT
2GM54-73
2-pole - ON-OFF-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Sc...
VDV226-011-SEN
Ratcheting Modular Crimper/Stripper - RJ22 (4p4c) - RJ11/12 (6p6c) - RJ45 (8p8c).
632-S
Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable
W388MLCPX-6
ELECTROMECHANICAL RELAY FLANGE MOUNT RELAYS
G7L-2A-BUBJ-CB-AC200/240
Power relay ideally suited for high inrush fluid pump control