UF15AC23-BTHR
MechatronicsFan Tubeaxial - 230VAC - 0.110A - Rectangular/Rounded 172mm L x 150mm H - Ball - 212.0 CFM (5.94m³/min) - 3400 RPM - 58.0 dB(A) - 2 Terminals.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF15AC23-BTHR
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
The UF15AC23-BTHR is fan with aluminum frame and polybutylene terephthalate (PBT) blade. This fan has permanent split capacitor motor and thermal overload protector (TOP) protection. Operating temperature range is from: -40 to 158°F (-40 to 70°C).
Search Keywords:
UF15AC23BTHR
IN STOCK:
168
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$65.95
$65.950
5
$64.96
$324.800
10
$50.35
$503.500
25
$49.59
$1,239.750
50
$48.85
$2,442.500
100
$48.12
$4,812.000
250
+
$47.39
$11,847.500
CUSTOMERS
ALSO BOUGHT
219-3-1-63F-8-2-80
Circuit Breaker Magnetic 3Pole 80A 480VAC
IUGN66-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
IELHK11-1-62-80.0-01-V
Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-1-62-8...
RS1A23A2-25
SSR RS 230V 25A 230V I/P
200277-4
BLOCK,50 POSN,M SERIES