UF15KC12-BTHR-B2-1705
MechatronicsFan Tubeaxial - 115VAC - Rectangular/Rounded - 172mm L x 150mm H - Ball - 293.0 CFM (8.20m³/min) - 3400 RPM - 60.0 dB(A) - Locked Rotor Output - 2 Terminals. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF15KC12-BTHR-B2-1705
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
The UF15KC12-BTHR-B2-1705 is tubeaxial fan with locked rotor output, permanent split capacitor motor and thermal overload protector (TOP). This han has aluminum frame and polybutylene terephthalate (PBT) blade. Operating temperature range is from -40 to 158°F (-40 to 70°C).
Search Keywords:
UF15KC12BTHRB21705
IN STOCK:
37
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$104.03
$104.030
5
$90.85
$454.250
10
$86.00
$860.000
25
+
$81.65
$2,041.250