UF15KC23-BTHR
MechatronicsAC Fan Ball Bearing 230V 0.17A 38W 60Hz 3400RPM 293CFM 60dB Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF15KC23-BTHR
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
Category:
AC Fan
Dimension:
172 x 150 x 55 mm
Voltage Rating:
230 V
Power Rating:
38 W
Maximum Airflow:
293 CFM
Noise Level:
60 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-40 to 70 °C
The MECHATRONICS UF15KC23-BTHR is a high-quality AC Fan designed for reliable and efficient cooling. With a ball bearing construction and a voltage rating of 230V, this fan ensures smooth and quiet operation. It has a power consumption of 0.17A and a power output of 38W, making it a cost-effective choice for your cooling needs. The fan operates at a frequency of 60Hz, with a maximum speed of 3400RPM and an impressive airflow of 293CFM. Despite its powerful performance, it maintains a low noise level of 60dB, ensuring a peaceful environment. With its flange mount design, this AC Fan is a versatile solution for various cooling applications.
Search Keywords:
UF15KC23BTHR
IN STOCK:
0
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$49.92
$49.920
5
$49.17
$245.850
10
$47.05
$470.500
25
$43.85
$1,096.250
50
$41.59
$2,079.500
100
$37.06
$3,706.000
250
+
$36.50
$9,125.000