help desk software
DATA SHEET

UF15PC12-BWHR/CC-S

Mechatronics

Fan Tubeaxial - 115VAC - 0.250A - Rectangular/Rounded 172mm L x 150mm H - Ball - 226.0 CFM (6.33m³/min) - 3400 RPM - 58.0 dB(A) - 2 Terminals.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF15PC12-BWHR/CC-S
RoHS:
Yes
HTS:
8414599080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The UF15AC23-BTHR is fan with aluminum frame and polybutylene terephthalate (PBT) blade. This fan has conformal coating, permanent split capacitor motor and thermal overload protector (TOP) protection. Operating temperature range is from: -40 to 158°F (-4
Search Keywords:
UF15PC12BWHRCCS
IN STOCK: 137
Ships today, if you order in
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.87
$56.870
5
$56.01
$280.050
10
$50.70
$507.000
25
$47.13
$1,178.250
50
$46.42
$2,321.000
100
$42.82
$4,282.000
250 +
$42.17
$10,542.500
Tools/3D Models