UF25GC12-BWHR-L24
MechatronicsFan Tubeaxial - 0.290A 115VAC - Round 254mm Dia - Ball - 550.0 CFM (15.40m³/min) - 1650 RPM - 55.0dB(A) - 2 Wire Leads.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF25GC12-BWHR-L24
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
The UF25GC12-BWHR-L24 is tubeaxial fan with permanent split capacitor motor and thermal overload protector (TOP). Operating temperature range is from -40 to 158°F (-40 to 70°C).
Search Keywords:
UF25GC12BWHRL24
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$85.66
$85.660
5
$84.38
$421.900
10
$76.37
$763.700
25
$70.99
$1,774.750
50
$69.93
$3,496.500
100
$64.49
$6,449.000
250
+
$63.53
$15,882.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
72.300.1653.0
Conn Rectangular F 16Signal/1Ground POS Screw ST Cable Mount
IEGHS11-1-63-20.0-01-V
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 20A - 50/60Hz Motor Start - Lever Ac...
MHRM12G5501/S14
Hall Effect Sensor 30mA 9V/12V/15V/18V/24V
20546-84
Electromechanical Relay 120VAC 1.85KOhm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpos...
20TYS9
Power Line Filter 50Hz/60Hz 20A 440VAC Quick Connect Flange Mount