help desk software
DATA SHEET

UF25GC23-BTHR

Mechatronics

AC Fan Axial Ball Bearing 230V 550CFM 55dB 254 X 89mm .. see full description

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF25GC23-BTHR
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Case
Category:
AC Fan
Dimension:
89 x 254 mm
Voltage Rating:
230 V
Power Rating:
33 W
Maximum Airflow:
550 CFM
Noise Level:
55 dB
Special Features:
N/A
Termination:
Terminal
Housing Material:
DieCast Aluminum
The UF25GC23-BTHR is an AC Fan Axial Ball Bearing designed for high-performance cooling in various electronic and industrial applications. This powerful fan operates on a 230V power supply and delivers a strong airflow of 550 cubic feet per minute (CFM). With its reliable ball bearing design, it ensures smooth and efficient operation for extended periods.Featuring compact dimensions of 254mm x 89mm, this fan can fit into tight spaces without compromising on performance. Despite its powerful capabilities, it operates with minimal noise emissions, generating only 55 decibels (dB). This makes it suitable for noise-sensitive environments where quiet operation is crucial.Designed with longevity in mind, the UF25GC23-BTHR is built to last. Its robust construction ensures durability and resilience to handle demanding conditions. Whether used in servers, power supplies, or other equipment that require effective cooling, this fan provides reliable and efficient heat dissipation.With its high airflow capacity, low noise output, and durable construction, the UF25GC23-BTHR is an excellent choice for demanding applications where cooling is essential. Trust this Mechatronics fan to keep your electronics running smoothly and reliably while maintaining a comfortable and quiet environment.
Search Keywords:
UF25GC23BTHR
IN STOCK: 50
Can Ship immediately
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.86
$83.860
5
$82.60
$413.000
10
$74.76
$747.600
25
$71.95
$1,798.750
50
$68.52
$3,426.000
100
$63.14
$6,314.000
250 +
$62.19
$15,547.500
Tools/3D Models