help desk software
DATA SHEET

UF25GC23-BWHNR

Mechatronics

Fan Tubeaxial - 230VAC - Round - 254mm Dia - Ball - 550.0 CFM (15.40m³/min) - 1650 RPM - 55.0 dB(A) - 2 Wire Leads.

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF25GC23-BWHNR
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Case
The UF25GC23-BWHNR is tubeaxial fan with permanent split capacitor motor and thermal overload protector (TOP). This fan has aluminum frame and polybutylene terephthalate (PBT) blade. Operating temperature range is from -40 to 158°F (-40 to 70°C).
Search Keywords:
UF25GC23BWHNR
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$119.42
$119.420
5
$96.39
$481.950
10
$93.40
$934.000
25
$91.46
$2,286.500
50
$90.09
$4,504.500
100
$88.73
$8,873.000
250 +
$87.40
$21,850.000
Tools/3D Models