UF25GCA12-BTHR
MechatronicsFan Tubeaxial - 115VAC - Round - 254mm Dia - Ball - 680.0 CFM (19.04m³/min) - 2600 RPM - 62.0 dB(A) - 2 Terminals.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF25GCA12-BTHR
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack
1
Package Type:
Case
The UF25GCA12-BTHR is tubeaxial fan with permanent split capacitor motor and thermal overload protector (TOP). This fan has aluminum frame and polybutylene terephthalate (PBT) blade. Operating temperature range is from -40 to 158°F (-40 to 70°C).
Search Keywords:
UF25GCA12BTHR
IN STOCK:
146
Can Ship immediately
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$87.87
$87.870
5
$86.55
$432.750
10
$77.81
$778.100
25
$76.64
$1,916.000
50
$71.43
$3,571.500
100
$69.79
$6,979.000
250
+
$68.75
$17,187.500
CUSTOMERS
ALSO BOUGHT
27W75
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
28W75
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
28W76
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
29W75
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®