Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF25GCB12-BTHR
RoHS:
Yes
HTS:
8414599080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
The UF25GCB12-BTHR is a part of the UF25GC Series AC Axial Fans designed for mechatronics applications. These high-quality fans combine advanced motor technology with efficient airflow, making them perfect for cooling and ventilation needs. With a compact and durable design, the UF25GCB12-BTHR offers exceptional performance and reliability. Ideal for use in applications such as robotics, automated machinery, and electronic enclosures, this fan ensures optimal cooling to protect sensitive components from overheating. Trust the UF25GCB12-BTHR to provide consistent and efficient cooling in your mechatronics systems.
Search Keywords:
UF25GCB12BTHR
IN STOCK:
60
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$107.39
$107.390
5
$105.78
$528.900
10
$95.10
$951.000
25
$93.67
$2,341.750
50
$87.30
$4,365.000
100
$85.30
$8,530.000
250
+
$84.02
$21,005.000
CUSTOMERS
ALSO BOUGHT
202237-5
Socket Contact - Multimate III+ Series - Contact Size 16 - Brass Contact With 50.0µin (1.2...
6639S-1-103
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.65mm) Turret Panel Mount
AR22F0L-10E3G
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
HAT903CSDC24
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...
HBL460P7W
PS, IEC, P, 3P4W, 60A 3P 480V, 4X/69K