UF80B12-BWHR
MechatronicsFan Tubeaxial - 115VAC - Square - 80mm x 80mm - Ball - 24.0 CFM (0.672m³/min) - 35.0 dB(A) - 2 Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF80B12-BWHR
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
Category:
AC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
115 V
Power Rating:
11 W
Maximum Airflow:
24 CFM
Noise Level:
35 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
DieCast Aluminum
The UF80B12-BWHR is a highly-efficient and compact Fan Tubeaxial specifically designed for cooling and ventilation applications. With a square shape and dimensions of 80mm x 80mm, this fan is compatible with a wide range of equipment and systems. It operates on a standard 115VAC power source, making it versatile and easy to integrate into existing setups. Equipped with ball bearings, it offers increased durability and reliability, ensuring a longer lifespan. Despite its small size, this fan is capable of delivering an impressive airflow of 24.0 CFM (0.672m³/min), effectively cooling and enhancing the performance of your devices. Additionally, it emits low noise levels of only 35.0 dB(A), providing a quiet and comfortable environment. The UF80B12-BWHR comes with 2 wire leads for simple and convenient installation, making it a perfect choice for various cooling applications.
Search Keywords:
UF80B12BWHR
IN STOCK:
205
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$26.64
$26.640
10
$18.77
$187.700
25
$17.86
$446.500
50
$17.19
$859.500
100
$15.96
$1,596.000
250
$15.20
$3,800.000
500
+
$14.98
$7,490.000
CUSTOMERS
ALSO BOUGHT
TC4428CPA
Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
111-PM-OFF
1-pole - OFF-(ON) - 3A/6A 250VAC/125VAC not HP rated - Non-Illuminated Pushbutton - Wire ...
8448K2
Pushbutton Switch - DPST-NO - .250" Metal Button - 15A 125VAC / 10A 250VAC - Screw Termina...
TCBS-8-19
Screw Support - Compatible Thread Sizes #6 - Spacer Length 12.7 mm (0.500 in)