help desk software
DATA SHEET

UF92A23-BWHR

Mechatronics

AC Fan Axial Ball Bearing 230V 46CFM 38dB 92 X 92 X 38mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF92A23-BWHR
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
AC Fan
Dimension:
92 x 92 x 38 mm
Voltage Rating:
230 V
Power Rating:
12 W
Maximum Airflow:
46 CFM
Noise Level:
38 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-40 to 70 °C
AC Fan Axial Ball Bearing 230V 46CFM 38dB 92 X 92 X 38mm
Search Keywords:
UF92A23BWHR
IN STOCK: 52
Ships today, if you order in
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.04
$23.040
10
$20.71
$207.100
25
$20.13
$503.250
50
$19.59
$979.500
100
$17.59
$1,759.000
250
$17.16
$4,290.000
500 +
$16.44
$8,220.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models