help desk software
DATA SHEET

UF92B23-BTHR

Mechatronics

AC Fan Axial Ball Bearing 230V 40CFM 36dB 92 X 92 X 25mm

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF92B23-BTHR
RoHS:
Yes
HTS:
8414599080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Case
Category:
AC Fan
Dimension:
92 x 92 x 25 mm
Voltage Rating:
230 V
Power Rating:
14 W
Maximum Airflow:
40 CFM
Noise Level:
36 dB
Special Features:
N/A
Termination:
Terminal
Housing Material:
DieCast Aluminum
Operating Temperature:
N/A
AC Fan Axial Ball Bearing 230V 40CFM 36dB 92 X 92 X 25mm
Search Keywords:
UF92B23BTHR
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.918
$19.918
10
$18.106
$181.060
25
$17.321
$433.025
50
$16.836
$841.800
100
$15.132
$1,513.200
250
$14.738
$3,684.500
500 +
$13.845
$6,922.500
Tools/3D Models