help desk software
DATA SHEET

UF92B23-BWHR

Mechatronics

AC Fan Axial Ball Bearing 230V 40CFM 36dB 92 X 92 X 25mm

RoHS Compliant
Case Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UF92B23-BWHR
RoHS:
Yes
HTS:
8414596590
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Case
Category:
AC Fan
Dimension:
92 x 92 x 25 mm
Voltage Rating:
230 V
Power Rating:
14 W
Maximum Airflow:
40 CFM
Noise Level:
36 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
DieCast Aluminum
Operating Temperature:
N/A
AC Fan Axial Ball Bearing 230V 40CFM 36dB 92 X 92 X 25mm
Search Keywords:
UF92B23BWHR
IN STOCK: 49
Can Ship immediately
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.10
$32.100
10
$22.43
$224.300
25
$20.52
$513.000
50
$20.08
$1,004.000
100
$19.67
$1,967.000
250
$19.37
$4,842.500
500 +
$19.08
$9,540.000
Tools/3D Models