UX12AC12-BTHR-7
MechatronicsFan Tubeaxial - 115VAC - Square - 120mm x 120mm - Ball - 130.0 CFM (3.64m³/min) - 47.0 dB(A) - 2 Terminals.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
UX12AC12-BTHR-7
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Case
Category:
AC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
115 V
Power Rating:
22 W
Maximum Airflow:
130 CFM
Noise Level:
47 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-10 to 60 °C
The UX12AC12-BTHR-7 is AC tubeaxial fan with 3300 RPM. Operating temperature range is from 14 to 140°F (-10 to 60°C).
Search Keywords:
UX12AC12BTHR7
IN STOCK:
63
Can Ship immediately
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
1
$38.79
$38.790
10
$27.11
$271.100
25
$24.27
$606.750
50
$23.77
$1,188.500
100
$23.41
$2,341.000
250
$23.06
$5,765.000
500
+
$22.72
$11,360.000
Please Note:
Item may be subject to tariff fee if shipping within the United States