DCM1500
Megger / BiddleClamp Meters - Max Current 1.5kA AC - 1.5kA DC - CAT IV 600 V. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Megger / Biddle
Part No:
DCM1500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The DCM1500 clamp meter measures up to 1500A AC-DC. It offers voltage measurement of 750VAC and 1000VDC, making it ideal for use in the installation, maintenance, monitoring or checking of large AC-DC electrical systems and equipment. The large clear digits of the numeric display are complemented by a high-resolution digital bar graph, useful for trending and indicating fluctuation in measurement. The backlight assists use in poorly lit areas such as distribution cupboards and corners of switch-rooms. The data-hold feature can be used on difficult access cables, where otherwise the display may be impossible to see.
Search Keywords:
DCM1500
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$352.30
$352.300
3
+
$338.92
$1,016.760
Product Guides