172-4204
Memory Protection DevicesCable Assembly - 2.1mm ID - 5.5mm OD - Plug to Wire Leads - Unshielded - Flat Cable Type. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Memory Protection Devices
Part No:
172-4204
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack
100
Welcome to Memory Protection Dev. part 172-4204! If you are looking for a reliable and robust solution to protect your valuable memory assets, you have come to the right place. Our development component, part 172-4204, is designed to ensure the utmost security and integrity of your memory systems.With advanced features and cutting-edge technology, our memory protection component provides comprehensive defense against unauthorized access, data corruption, and cyber threats. It incorporates multiple layers of encryption, access control mechanisms, and tamper-proof architectures to safeguard your sensitive information.Part 172-4204 is known for its seamless integration with various memory architectures, making it a versatile choice for an array of applications, including embedded systems, cloud storage, IoT devices, and enterprise-level databases. Its user-friendly interface allows for easy configuration and management, minimizing the implementation and maintenance efforts.When you choose our memory protection component, you benefit from our years of experience in the industry and our unwavering commitment to delivering high-quality products. Our team of skilled professionals ensures rigorous testing and compliance with industry standards, guaranteeing the reliability and longevity of your memory systems.Experience peace of mind knowing that your memory assets are safeguarded with Memory Protection Dev. part 172-4204. Explore our website to learn more about our innovative solutions and how we can help secure your digital world.
Search Keywords:
1724204
IN STOCK:
628
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$3.17
$31.700
50
$2.68
$134.000
300
$2.43
$729.000
500
$2.39
$1,195.000
1,000
$2.31
$2,310.000
2,500
$2.25
$5,625.000
5,000
$2.20
$11,000.000
7,500
+
$2.16
$16,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3036385
Lever-type fuse terminal block - black - for 6.3 x 32 mm G fuse inserts
3044076
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection me...
3044542
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection met...
3044568
Ground modular terminal block - connection method: Screw connection - number of connection...
3047028
End cover - length: 47 mm - width: 2.2 mm - height: 39.8 mm - color: gray