Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Memory Protection Devices
Part No:
BC501SM
RoHS:
Yes
HTS:
8547900010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Battery Series:
CR1220
Battery Cell Size:
N/A
Body Material:
Glass
The BC501SM Memory Protection Dev. is a high-quality battery holder designed to securely fit and protect a single cell battery. With its compact and durable design, it ensures efficient and reliable power supply for your electronic devices. The glass tray construction further enhances its reliability, providing a stable and secure platform for the battery. This battery holder is an ideal solution for various applications, offering a convenient and long-lasting power source for your projects.
Search Keywords:
BC501SM
Different packaging options available. See Alternatives
IN STOCK:
2,644
Ships today, if you order in
Manufacturer Stock:
10,105
can ship
12/6/24
Minimum Order:
50
Factory Lead-Time
13 Weeks
can ship
2/20/25
Quantity
Unit Price
Ext. Price
50
$0.750
$37.500
400
$0.609
$243.600
800
$0.582
$465.600
1,200
$0.573
$687.600
2,800
$0.534
$1,495.200
5,200
$0.526
$2,735.200
7,600
$0.518
$3,936.800
15,200
+
$0.511
$7,767.200
Product Guides
CUSTOMERS
ALSO BOUGHT
640456-8
Connector Header Through Hole 8 position 0.100" (2.54mm)
202K142-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202K153-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
MCP6022-I/SN
Operational Amplifier - Dual - 2 Amplifier - 10 MHz - 7 V/µs - 2.5V to 5.5V - 8 Pins.
382A023-25-0
Heat Shrink Molded Boot Y Style Fluid Resistant Elastomer