Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Memory Protection Devices
Part No:
BF310
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Inline Fuse Holder 10A/18AWG
Search Keywords:
BF310
IN STOCK:
1,370
Ships today, if you order in
Manufacturer Stock:
3,281
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
100
$1.024
$102.400
300
$0.994
$298.200
500
$0.953
$476.500
1,000
$0.915
$915.000
2,500
$0.880
$2,200.000
5,000
$0.858
$4,290.000
7,500
$0.845
$6,337.500
10,000
+
$0.832
$8,320.000
CUSTOMERS
ALSO BOUGHT
5558342-1
RJ45 Connector - Jack - 8p8c (RJ45, Ethernet) - 1 Port - Cat5e - Shielded - 90° Angle (Rig...
SM-LP-5001E
Audio Transformer - Turns Ratio 1:1 - 2000 Vrms - 115 Ohm Primary - 115 Ohm Secondary - 6 ...
ERJ-U020R00X
Anti-Sulfur Thick Film Resistor - 0 ohm Jumper - 0402 - -55°C to +155°C - AEC-Q200 - Tape&...
AC3F
Metal Plug Straight Cord 3 Socket
DSC1123BL5-125.0000
Oscillator MEMS 125MHz ±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD Tube