BF353
Memory Protection DevicesFuse Holder - 1 Circuit - 15A - 600V - For Blade Fuse - 0.75" L x 0.2" W (19.1mm x 5.1mm) Fuse Size - Wire Leads - Free Hanging (In-Line) Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Memory Protection Devices
Part No:
BF353
RoHS:
Yes
HTS:
8536908585
ECCN:
EAR99
Supplier Standard Pack
100
Memory Protection Dev. Part BF353 is a cutting-edge solution designed to provide advanced memory protection capabilities for Embedded Systems. Built with innovation and efficiency in mind, this dev. part offers robust protection for critical memory regions, ensuring the integrity and security of data in real-time applications.With its versatile features, BF353 enables developers to prevent unauthorized access, execute read-only code, and detect and mitigate common memory-related vulnerabilities. It offers a comprehensive range of protection mechanisms, including address-based memory protection, stack overflow protection, and buffer overflow protection.Developers can easily integrate BF353 into their projects, thanks to its flexible design and compatible interfaces. Its user-friendly development environment allows for seamless configuration and customization, empowering developers to tailor the memory protection settings to their specific application requirements.By employing BF353, developers can significantly enhance the reliability and safety of their systems, minimizing the risk of memory-related errors, crashes, and cyber threats. This dev. part is an invaluable tool for professionals seeking to build secure and robust Embedded Systems that meet the highest industry standards.
Search Keywords:
BF353
IN STOCK:
2,895
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.28
$228.000
300
$1.98
$594.000
500
$1.87
$935.000
1,000
$1.72
$1,720.000
2,500
$1.69
$4,225.000
5,000
$1.52
$7,600.000
7,500
$1.50
$11,250.000
10,000
+
$1.48
$14,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PR04-WH
Conn Relay Socket SKT 4 POS Crimp ST Cable Mount
154718-3
PL 250 REC 0.7-2.0 MM2 0.406 TPBR
1-66255-1
MALE CONTACT ASSY. (STRIP)
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp...
DM5374525
Contact PIN 8 Size Solder Cup ST Cable Mount 16AWG Loose