Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Memory Protection Devices
Part No:
BS-5
RoHS:
Yes
HTS:
8538908080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Body Material:
Glass,Nylon
Battery Cell Size:
N/A
Battery Series:
CR2032,BR2032
The Memory Protection Dev. part BS-5 is a highly reliable and efficient battery holder designed for holding 1 cell. Crafted with a combination of glass and nylon materials, this battery holder offers exceptional durability and protection for your batteries. It ensures secure positioning while preventing any damage or interference with the battery's performance. With its compact design and impeccable build quality, this battery holder is perfect for various applications and guarantees a reliable power source for your devices.
Search Keywords:
BS5
IN STOCK:
29,659
Can Ship immediately
Manufacturer Stock:
30,000
can ship
12/6/24
Minimum Order:
250
Multiple:
250
Factory Lead-Time
22 Weeks
can ship
4/24/25
Quantity
Unit Price
Ext. Price
250
$0.693
$173.250
500
$0.649
$324.500
1,000
$0.611
$611.000
2,500
$0.565
$1,412.500
5,000
$0.534
$2,670.000
7,500
$0.526
$3,945.000
10,000
$0.518
$5,180.000
15,000
+
$0.510
$7,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5212044-1
5 CIRC DIN RCPT GRND SHLD
5555164-1
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
AZ832P2-2C-24DE
Polarized DIP Relay 24VDC coil DPDT
JTN1AS-PA-F-DC12V
Power Relay 12VDC 30A SPST-NO(31.9x26.9x20.2)mm THT Automotive
A08-LC-TT
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole