help desk software
DATA SHEET

CAPT-16.5LS

Mencom

Standard - Rectangular Base with cover - Single Latch - Surface mount - size 77.27 - Side .75-NPT cable entry - High Construction

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mencom
Part No:
CAPT-16.5LS
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Backshells
Shell Size:
N/A
Angular Function:
90 °
Operating Temperature:
-40 to 125 °C
Connector Type:
Connector Rectangular
Body Material:
Metal
Dimension:
N/A
Standard - Rectangular Base with cover - Single Latch - Surface mount - size 77.27 - Side .75-NPT cable entry - High Construction
Search Keywords:
CAPT165LS
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$64.98
$64.980
5
$58.40
$292.000
10
$56.78
$567.800
25
$54.51
$1,362.750
50
$52.44
$2,622.000
100
$51.14
$5,114.000
250 +
$50.37
$12,592.500
Tools/3D Models
Product Guides