help desk software
DATA SHEET

CHI-16L

Mencom

Standard - Rectangular Base - Bulkhead mount - size 77.27 - Single Latch .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mencom
Part No:
CHI-16L
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Backshells
Shell Size:
N/A
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector Rectangular
Body Material:
Die Cast Aluminum
Dimension:
116 x 75mm mm
Introducing the MENCOM part CHI-16L, a top-of-the-line industrial connector designed to meet all of your connectivity needs. This particular model, with a rectangular base and a bulkhead mount, offers a superior combination of durability and functionality. With dimensions measuring at 77.27, it perfectly accommodates your connection requirements. Equipped with a single latch, this connector ensures a secure and reliable connection every time. Ideal for use in various industrial applications, the MENCOM CHI-16L guarantees exceptional performance and longevity. Trust in its outstanding construction to provide seamless connectivity in even the most demanding environments.
Search Keywords:
CHI16L
IN STOCK: 106
Can Ship immediately
Manufacturer Stock:
246   can ship 12/9/24
Factory Lead-Time
12 Weeks can ship 2/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.89
$25.890
10
$20.77
$207.700
25
$20.45
$511.250
50
$20.15
$1,007.500
100
$19.85
$1,985.000
250
$19.55
$4,887.500
500 +
$19.25
$9,625.000
Tools/3D Models
Product Guides