CXF-4/0
MencomStandard - CX series - Female Rectangular Insert - 4 pin - 80 amp - Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mencom
Part No:
CXF-4/0
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
4
Maximum Voltage Rating:
600 V
Maximum Current Rating:
80 A
Operating Temperature:
-40 to 125 °C
Introducing MENCOM part CXF-4/0, a high-quality female rectangular insert designed for standard use. This insert belongs to the CX series, offering reliable and efficient electrical connections. With 4 pins and a sturdy construction, it allows for easy and secure mating with compatible connectors. The 80 amp capacity ensures the safe transmission of power, making it suitable for diverse industrial applications. Featuring a screw connection mechanism, it simplifies installation and enhances durability. Choose MENCOM part CXF-4/0 for dependable and robust electrical connections in your projects.
Search Keywords:
CXF40
IN STOCK:
283
Ships today, if you order in
Manufacturer Stock:
677
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$36.31
$36.310
5
$32.24
$161.200
10
$28.98
$289.800
25
$28.54
$713.500
50
$28.11
$1,405.500
100
$27.69
$2,769.000
250
+
$27.28
$6,820.000
Product Guides
CUSTOMERS
ALSO BOUGHT
208492-1
28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
80.010.4502.0
Electromechanical Relay SPDT 24VDC 2.55KOhm DIN Rail
HBL2726
LKG FLG-RCPT, 30A 3P 250V, L15-30R, WH
HBL2731
LKG PLUG, 30A 3P 480V, L16-30P, B/W
00322001LPK50
LOCKNUT, ZINC-PLATED, 1/2", Pkg of 50