DB09-RJ45-10LS
MencomPanel Interface Connector with - DB9 and - RJ45 - in a 10LS housing .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mencom
Part No:
DB09-RJ45-10LS
RoHS:
Yes
HTS:
8537109170
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Sub-RJ-45 Adapter
Body Orientation:
N/A
Mounting:
N/A
Gender:
M/F
Termination Method:
N/A
Number of Contacts:
9/8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The MENCOM part DB09-RJ45-10LS is a versatile Panel Interface Connector designed to provide a convenient and secure connection point for DB9 and RJ45 connectivity in a compact 10LS housing. This interface connector allows for easy integration of devices with DB9 and RJ45 ports in industrial or commercial applications. With its sturdy and durable construction, the DB09-RJ45-10LS ensures reliable connectivity and protection against harsh environmental conditions. It is an ideal solution for panel-mounted connections that require both DB9 and RJ45 connections in a compact and robust housing.
Search Keywords:
DB09RJ4510LS
IN STOCK:
8
Ships today, if you order in
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$103.95
$103.950
5
$98.15
$490.750
10
$96.67
$966.700
25
$95.22
$2,380.500
50
$93.80
$4,690.000
100
$92.39
$9,239.000
250
+
$91.00
$22,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PX0739/P
Circular Connector - Buccaneer Standard Series - Cable Mount Plug - 6 Contacts - Screw Pin...
BK/C520-250-R
Fuse Subminiature Fast Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Carton
4054
Nylon Round Threaded Standoff - 1/4" OD - 6-32 Thread - 3/8" Length.
7211SYZQE
Miniature Toggle Switch - DP (On-On-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder L...
8434K2
Pushbutton Switch - (On) - SPDT-1NO - SPDT-NC - 250 V - 15 A - Screw.