help desk software
DATA SHEET

E45V3-8FFR-M25-CP

Mencom

Ethernet - E45V3 Receptacle With Cap - 8 Pole - Female Straight / Female Straight - M25 - Front Mount - Plastic - UL508A - UL50 - UL50E .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mencom
Part No:
E45V3-8FFR-M25-CP
RoHS:
Yes
HTS:
8537109170
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
125 VDC
Maximum Current Rating:
1.5 A
Operating Temperature:
-20 to 80 °C
The MENCOM part E45V3-8FFR-M25-CP is an Ethernet receptacle with a cap, designed for easy installation and secure connection in various industrial applications. This receptacle features a female straight connector on both ends, making it perfect for connecting cables with male straight connectors. It has 8 poles, allowing for efficient data transmission and communication.The E45V3-8FFR-M25-CP is designed to be front mounted, ensuring a neat and space-saving installation. It is made from durable plastic material, providing reliability and resistance to harsh environmental conditions. This Ethernet receptacle is certified to UL508A, UL50, and UL50E standards, ensuring optimal performance and safety in industrial settings.With its M25 thread size, the E45V3-8FFR-M25-CP offers easy and secure cable entry. The cap included with this receptacle provides protection from dust, debris, and moisture when not in use, maintaining the integrity of the connection. Overall, the MENCOM E45V3-8FFR-M25-CP is a high-quality and reliable Ethernet receptacle that meets industry standards, making it an excellent choice for industrial Ethernet applications.
Search Keywords:
E45V38FFRM25CP
IN STOCK: 83
Ships today, if you order in
Manufacturer Stock:
284   can ship 11/29/24
Factory Lead-Time
12 Weeks can ship 2/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.52
$28.520
5
$26.68
$133.400
25
$24.69
$617.250
50
$23.63
$1,181.500
100
$22.66
$2,266.000
250
$22.05
$5,512.500
500 +
$21.72
$10,860.000
Tools/3D Models
Product Guides