E45V3-8MP-FW
MencomEthernet - Field Wireable - 8 Pole - E45V3 Male Straight Plug - UL508A - UL50 - UL50E .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mencom
Part No:
E45V3-8MP-FW
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Etherlink
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
PL
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The MENCOM part E45V3-8MP-FW is an Ethernet field wireable connector designed for easy installation and reliable performance. It features an 8 pole configuration and a male straight plug design, allowing it to connect seamlessly with other compatible equipment. This connector is UL508A, UL50, and UL50E certified, ensuring it meets the highest safety and quality standards. It is a reliable choice for industrial applications requiring Ethernet connectivity and is suitable for use in a wide range of environments.
Search Keywords:
E45V38MPFW
IN STOCK:
57
Ships today, if you order in
Manufacturer Stock:
204
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
5
$16.41
$82.050
25
$15.69
$392.250
50
$15.46
$773.000
100
$15.23
$1,523.000
250
$15.00
$3,750.000
500
$14.77
$7,385.000
1,000
+
$14.55
$14,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
E45V3-8FFR-M25-CP
Ethernet - E45V3 Receptacle With Cap - 8 Pole - Female Straight / Female Straight - M25 - ...
1551671
Sensor/actuator control cabinet feed-through - male to female - 5-pos. - M12 - shielded - ...
34566-0103
Conn Housing F 73 POS 2.54mm Crimp ST Cable Mount MX123™ Automotive Tray
34586-0001
Connector Accessories Voiding Key Nylon Alloy Gray Bag
34822-0013
Conn Housing RCP 66 POS 2.54mm Crimp ST Cable Mount Black MX123™ Tray Automotive