GF-RJ45-R-32
MencomPanel Interface Connector with GFCI Duplex outlet - RJ45 - and a 3amp reset - in a 32 housing .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mencom
Part No:
GF-RJ45-R-32
RoHS:
Yes
HTS:
8537109170
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The MENCOM part GF-RJ45-R-32 is a Panel Interface Connector designed for convenient and safe access to electrical connections in industrial applications. This compact device features a GFCI Duplex outlet, providing protection against electrical shock and ensuring the safety of users. It is equipped with an RJ45 connector, enabling easy and reliable Ethernet connectivity. In addition, the panel interface connector has a 3amp reset button, allowing the user to quickly restore power in case of an overload or fault. The compact 32 housing ensures a space-efficient installation while maintaining robust protection and durability. With its combination of GFCI protection, Ethernet connectivity, and reset functionality, the GF-RJ45-R-32 is a reliable and versatile solution for industrial electrical connections.
Search Keywords:
GFRJ45R32
IN STOCK:
90
Can Ship immediately
Manufacturer Stock:
89
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$266.23
$266.230
3
$243.73
$731.190
5
$240.07
$1,200.350
10
$236.47
$2,364.700
25
+
$232.92
$5,823.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1322580CH
Conn Power Distribution Blocks F 2 POS Screw Cable Mount 175A
DN5100-M010
Cable Assembly PVC 1m 18AWG 3 POS Circular M Brad®/Mini-Change®
TS-200-124A
DC to AC Inverter 24VDC 100VAC/110VAC/115VAC/120VAC 200W True Sine Wave
CPS20.241
AC-DC Power Supply - 480W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 65x124x127mm