MINH-3MR-1M
MencomMIN Power Size I - Receptacle - 3 Pole - Male Straight - 1m - 14awg - 18A - .5-NPT - Front Mount - Aluminum Clear Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mencom
Part No:
MINH-3MR-1M
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The MENCOM MINH-3MR-1M is a versatile and durable MIN Power Size I receptacle designed for industrial applications. This 3 Pole male straight connector features a 1 meter long cable with 14AWG wire, capable of handling up to 18A of current. The robust aluminum construction with a clear anodized finish ensures long-lasting performance in harsh environments. The .5-NPT front mount design allows for easy installation and secure connection. Ideal for use in automation, machinery, and other industrial settings where reliable power connections are essential.
Search Keywords:
MINH3MR1M
IN STOCK:
94
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$20.03
$20.030
10
$17.88
$178.800
25
$17.34
$433.500
50
$16.84
$842.000
100
$15.92
$1,592.000
250
$15.49
$3,872.500
500
+
$15.26
$7,630.000
Product Guides